Part Details for MLH025BGT56B by Honeywell Sensing and Control
Overview of MLH025BGT56B by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLH025BGT56B
MLH025BGT56B CAD Models
MLH025BGT56B Part Data Attributes
|
MLH025BGT56B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH025BGT56B
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, PORT HEIGHT=18.3 MM, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M14X1.5MM | |
Pressure Sensing Mode | RELATIVE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V | |
Termination Type | CONNECTOR |