Part Details for MLH01KPSB01A by Honeywell Sensing and Control
Overview of MLH01KPSB01A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH01KPSB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5732
|
Newark | Pressure Sensor, Operating Pressure Max:1000Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:4Ma, Product Range:Mlh Series, Pressure Type:Gaugerohs Compliant: Yes |Honeywell MLH01KPSB01A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.8200 / $321.6300 | Buy Now |
DISTI #
480-2530-ND
|
DigiKey | SENSOR AMP 1000PSI .5-4.5VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$269.0700 / $293.5300 | Buy Now |
DISTI #
785-MLH01KPSB01A
|
Mouser Electronics | Industrial Pressure Sensors Gage,Amplifed,1K psi 1/4-18 NPT, 5 Vdc RoHS: Compliant | 28 |
|
$250.0500 / $260.0000 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
25 In Stock |
|
$237.3400 / $606.2200 | Buy Now |
DISTI #
67022864
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 24 |
|
$314.8470 / $788.0860 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
25 In Stock |
|
$237.3400 / $606.2200 | Buy Now |
Part Details for MLH01KPSB01A
MLH01KPSB01A CAD Models
MLH01KPSB01A Part Data Attributes
|
MLH01KPSB01A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH01KPSB01A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |