Part Details for MLH010BST01A by Honeywell
Overview of MLH010BST01A by Honeywell
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH010BST01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLH010BST01A
|
IBS Electronics | Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Sealed Gage Medical 3-Pin Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.3480 | Buy Now |