Part Details for MLH010BSH54A by Honeywell Sensing and Control
Overview of MLH010BSH54A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH010BSH54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5092
|
Newark | Mlh Pressure Sensor |Honeywell MLH010BSH54A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.8400 / $334.0800 | Buy Now |
DISTI #
480-MLH010BSH54A-ND
|
DigiKey | MLH010BSH54A Min Qty: 25 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.5000 | Buy Now |
DISTI #
785-MLH010BSH54A
|
Mouser Electronics | Industrial Pressure Sensors Mlh Pressure Sensor RoHS: Compliant | 0 |
|
$279.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.3200 / $646.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.3200 / $646.8800 | Buy Now |
Part Details for MLH010BSH54A
MLH010BSH54A CAD Models
MLH010BSH54A Part Data Attributes
|
MLH010BSH54A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH010BSH54A
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, PORT HEIGHT=15.9 MM, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M10X1 | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |