Part Details for MLH006BGD14A by Honeywell Sensing and Control
Overview of MLH006BGD14A by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLH006BGD14A
MLH006BGD14A CAD Models
MLH006BGD14A Part Data Attributes
|
MLH006BGD14A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH006BGD14A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.50-4.50V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION AND IT CAN TOLERATE 6 VDC EXCITATION | |
Housing | PLASTIC | |
Offset-Nom | 0.5V | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |