Part Details for MLG1005SR10J by TDK Corporation
Overview of MLG1005SR10J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005SR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S741000302342
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 100nH 5% 100MHz 8Q-Factor Ceramic 200mA 2Ohm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2270 |
|
$0.0084 / $0.0093 | Buy Now |