-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLG1005S82NJTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16319-1-ND
|
DigiKey | FIXED IND 82NH 200MA 1.6 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2208 In Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
MLG1005S82NJTD25
|
Avnet Americas | Multilayer Inductor, 82 nH, 1.01 Ohm, ? 5%, 1 GHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 / $0.0404 | Buy Now |
DISTI #
810-MLG1005S82NJTD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 82nH StdQ AEC Q200 RF IND RoHS: Compliant | 10600 |
|
$0.0390 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0420 | Buy Now |
DISTI #
MLG1005S82NJTD25
|
Avnet Abacus | Multilayer Inductor 82 nH 101 Ohm 5 1 GHz 200 mA 0402 1005 Metric (Alt: MLG1005S82NJTD25) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S82NJTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S82NJTD25
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLG1005S82NJTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S82NJTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HN82NJ02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | MLG1005S82NJTD25 vs LQG15HN82NJ02B |
MLG1005S82NJT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005 | MLG1005S82NJTD25 vs MLG1005S82NJT000 |
CIH05T82NJBE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | MLG1005S82NJTD25 vs CIH05T82NJBE |
7447840182 | Wurth Elektronik | $0.0369 | General Purpose Inductor, | MLG1005S82NJTD25 vs 7447840182 |
CIH05T82NJBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | MLG1005S82NJTD25 vs CIH05T82NJBC |