Part Details for MLG1005S47NHT000 by TDK Corporation
Overview of MLG1005S47NHT000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S47NHT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MLG1005S47NHT000CT-ND
|
DigiKey | FIXED IND 47NH 250MA 1.2 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5672 In Stock |
|
$0.0338 / $0.1200 | Buy Now |
DISTI #
MLG1005S47NHT000
|
Avnet Americas | MLG1005S47NHT000 - Tape and Reel (Alt: MLG1005S47NHT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-MLG1005S47NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 47nH StdQ SMD RF IND RoHS: Compliant | 7290 |
|
$0.0340 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
DISTI #
41104038
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.047uH 3% 100MHz 8Q-Factor Ceramic 0.25A 1.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 665 Package Multiple: 1 | Americas - 6390 |
|
$0.0443 / $0.0470 | Buy Now |
DISTI #
MLG1005S47NHT000
|
Avnet Abacus | (Alt: MLG1005S47NHT000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000826842
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 47nH 3% 100MHz 8Q-Factor Ceramic 250mA 1.2Ohm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 6390 |
|
$0.0355 / $0.0494 | Buy Now |
Part Details for MLG1005S47NHT000
MLG1005S47NHT000 CAD Models
MLG1005S47NHT000 Part Data Attributes
|
MLG1005S47NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S47NHT000
TDK Corporation
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for MLG1005S47NHT000
This table gives cross-reference parts and alternative options found for MLG1005S47NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S47NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1005S47NHTD25 | General Purpose Inductor, | TDK Corporation | MLG1005S47NHT000 vs MLG1005S47NHTD25 |
LQG15HN47NH02B | General Purpose Inductor, 0.047uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S47NHT000 vs LQG15HN47NH02B |
LQG15HN47NH02J | General Purpose Inductor, 0.047uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S47NHT000 vs LQG15HN47NH02J |