Part Details for MLG1005S24NJTD25 by TDK Corporation
Overview of MLG1005S24NJTD25 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S24NJTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1300
|
Newark | Inductor, Aec-Q200, 24Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S24NJTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45877 |
|
$0.0750 / $0.0960 | Buy Now |
DISTI #
445-16275-1-ND
|
DigiKey | FIXED IND 24NH 350MA 700MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24049 In Stock |
|
$0.0431 / $0.1500 | Buy Now |
DISTI #
MLG1005S24NJTD25
|
Avnet Americas | Multilayer Inductor, 24 nH, 430 Milliohm, ? 5%, 2.1 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S24NJTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 | Buy Now |
DISTI #
810-MLG1005S24NJTD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 24nH StdQ AEC Q200 RF IND RoHS: Compliant | 680 |
|
$0.0390 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0420 | Buy Now |
DISTI #
MLG1005S24NJTD25
|
Avnet Abacus | (Alt: MLG1005S24NJTD25) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLG1005S24NJTD25
MLG1005S24NJTD25 CAD Models
MLG1005S24NJTD25 Part Data Attributes
|
MLG1005S24NJTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S24NJTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MLG1005S24NJTD25
This table gives cross-reference parts and alternative options found for MLG1005S24NJTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S24NJTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLG1005S24NJT | TDK Corporation | Check for Price | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | MLG1005S24NJTD25 vs MLG1005S24NJT |
MLG1005S24NJT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.024uH, 5%, Ceramic-Core, 0402, | MLG1005S24NJTD25 vs MLG1005S24NJT000 |