Part Details for MLG1005S22NHT000 by TDK Corporation
Overview of MLG1005S22NHT000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S22NHT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MLG1005S22NHT000CT-ND
|
DigiKey | FIXED IND 22NH 350MA 700MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35549 In Stock |
|
$0.0338 / $0.1300 | Buy Now |
DISTI #
MLG1005S22NHT000
|
Avnet Americas | MLG1005S22NHT000 - Tape and Reel (Alt: MLG1005S22NHT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
810-MLG1005S22NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND RoHS: Compliant | 15893 |
|
$0.0400 / $0.1300 | Buy Now |
|
Future Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 3% 100MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0356 / $0.0375 | Buy Now |
DISTI #
54688752
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 3% 100MHz 8Q-Factor Ceramic 0.35A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 665 Package Multiple: 1 | Americas - 8152 |
|
$0.0443 / $0.0470 | Buy Now |
DISTI #
MLG1005S22NHT000
|
TTI | RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
C1S741001195095
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 22nH 3% 100MHz 8Q-Factor Ceramic 350mA 700mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 8152 |
|
$0.0354 / $0.0572 | Buy Now |
Part Details for MLG1005S22NHT000
MLG1005S22NHT000 CAD Models
MLG1005S22NHT000 Part Data Attributes
|
MLG1005S22NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S22NHT000
TDK Corporation
General Purpose Inductor, 0.022uH, 3%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for MLG1005S22NHT000
This table gives cross-reference parts and alternative options found for MLG1005S22NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S22NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1005S22NHT | General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG1005S22NHT000 vs MLG1005S22NHT |