Part Details for MLG1005S1N6BTD25 by TDK Corporation
Overview of MLG1005S1N6BTD25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S1N6BTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16268-1-ND
|
DigiKey | FIXED IND 1.6NH 1A 120 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3517 In Stock |
|
$0.0578 / $0.1600 | Buy Now |
DISTI #
MLG1005S1N6BTD25
|
Avnet Americas | MLG1005S1N6BTD25 - Tape and Reel (Alt: MLG1005S1N6BTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
810-MLG1005S1N6BTD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 1.6nH StdQ AEC Q200 RF IND RoHS: Compliant | 0 |
|
$0.0490 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0448 | Buy Now |
Part Details for MLG1005S1N6BTD25
MLG1005S1N6BTD25 CAD Models
MLG1005S1N6BTD25 Part Data Attributes
|
MLG1005S1N6BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S1N6BTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.06% |
Alternate Parts for MLG1005S1N6BTD25
This table gives cross-reference parts and alternative options found for MLG1005S1N6BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S1N6BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH1N6B02D | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HH1N6B02D |
LQG15HS1N6B02D | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HS1N6B02D |
LQG15HZ1N6B02J | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HZ1N6B02J |
LQG15HN1N6B02D | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HN1N6B02D |
WLCM1005Z0B1N6TB | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | MLG1005S1N6BTD25 vs WLCM1005Z0B1N6TB |
LQG15HN1N6B02B | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HN1N6B02B |
MLG1005S1N6BT | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG1005S1N6BTD25 vs MLG1005S1N6BT |
LQG15HH1N6B02B | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HH1N6B02B |
LQG15HZ1N6B02D | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HZ1N6B02D |
LQG15HH1N6B02J | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MLG1005S1N6BTD25 vs LQG15HH1N6B02J |