MLG1005S1N2BTD25
TDK Corporation
Description: General Purpose Inductor,

Overview of MLG1005S1N2BTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MLG1005S1N2BTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X7828
Newark -/Tape And Reel |Tdk MLG1005S1N2BTD25 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16259-1-ND
DigiKey FIXED IND 1.2NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10000
In Stock
  • 1 $0.1500
  • 10 $0.1160
  • 25 $0.1052
  • 50 $0.0974
  • 100 $0.0903
  • 250 $0.0816
  • 500 $0.0756
  • 1,000 $0.0701
  • 2,500 $0.0633
  • 10,000 $0.0536
  • 30,000 $0.0519
  • 50,000 $0.0502
$0.0502 / $0.1500 Buy Now
DISTI # MLG1005S1N2BTD25
Avnet Americas Multilayer Inductor, 1.2 nH, 40 Milliohm, ± 0.1nH, 11.6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S1N2BTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0410
$0.0410 Buy Now
DISTI # 810-MLG1005S1N2BTD25
Mouser Electronics RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND RoHS: Compliant 4527
  • 1 $0.1600
  • 10 $0.1170
  • 100 $0.0910
  • 1,000 $0.0740
  • 2,500 $0.0670
  • 10,000 $0.0670
  • 20,000 $0.0500
  • 50,000 $0.0490
  • 100,000 $0.0470
$0.0470 / $0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0448
$0.0448 Buy Now
DISTI # MLG1005S1N2BTD25
Avnet Abacus (Alt: MLG1005S1N2BTD25) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MLG1005S1N2BTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLG1005S1N2BTD25 by TDK Corporation

MLG1005S1N2BTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.1 Ω
Inductance-Nom (L)
0.0012 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
7
Rated Current-Max
1 A
Reference Standard
AEC-Q200
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.1NH IS THE TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
0.08%
Want to compare parts?
  1. MLG1005S1N2BTD25
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for MLG1005S1N2BTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG1005S1N2BTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG1005S1N2BTD25 by TDK Corporation

  • Please alert me when MLG1005S1N2BTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG1005S1N2BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG1005S1N2BTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG1005S1N2BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG1005S1N2BTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG1005S1N2BTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: