MLG1005S18NCT
TDK Corporation
Description: General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0402,

Overview of MLG1005S18NCT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLG1005S18NCT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLG1005S18NCT by TDK Corporation

MLG1005S18NCT
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Multilayer Chip
Core Material
Ceramic
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.018 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.35 A
Self Resonance Frequency
1500 MHz
Tolerance
5%
Want to compare parts?
  1. MLG1005S18NCT
    TDK Corporation
    General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0402,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG1005S18NCT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG1005S18NCT by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG1005S18NCT would you like to use for your alert(s)?
  • Please alert me when MLG1005S18NCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG1005S18NCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG1005S18NCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG1005S18NCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG1005S18NCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG1005S18NCT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: