-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1278
|
Newark | Inductor, 15Nh, 2.2Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S15NHT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.0710 / $0.1000 | Buy Now |
DISTI #
23X7866
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S15NHT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175583-1-ND
|
DigiKey | FIXED IND 15NH 400MA 550MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3405 In Stock |
|
$0.0403 / $0.1300 | Buy Now |
DISTI #
MLG1005S15NHT000
|
Avnet Americas | MLG1005S15NHT000 - Tape and Reel (Alt: MLG1005S15NHT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
810-MLG1005S15NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 15nH StdQ SMD RF IND RoHS: Compliant | 17376 |
|
$0.0380 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10999 Partner Stock |
|
$0.0134 / $0.0176 | Buy Now |
DISTI #
MLG1005S15NHT000
|
TME | Inductor: ceramic, SMD, 0402, 15nH, 400mA, 550mΩ, 2.8GHz, -55÷125°C Min Qty: 50000 | 0 |
|
$0.0166 | RFQ |
DISTI #
C1S741001312692
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 35 |
|
$0.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S15NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S15NHT000
TDK Corporation
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |