Part Details for MLG1005S0N7BT000 by TDK Corporation
Overview of MLG1005S0N7BT000 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S0N7BT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1254
|
Newark | Inductor, 0.7Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N7BT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-16239-1-ND
|
DigiKey | FIXED IND 0.7NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27215 In Stock |
|
$0.0338 / $0.1000 | Buy Now |
DISTI #
MLG1005S0N7BT000
|
Avnet Americas | Ind High Frequency Chip Unshielded Multi-Layer 0.7nH 0.1nH 100MHz Ceramic 1A 0402 Punched Paper T/R - Tape and Reel (Alt: MLG1005S0N7BT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
810-MLG1005S0N7BT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 0.7nH StdQ SMD RF IND RoHS: Compliant | 9737 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
V72:2272_06593392
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1948 Container: Cut Strips | Americas - 8028 |
|
$0.0051 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
DISTI #
35856532
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 Date Code: 1948 | Americas - 8028 |
|
$0.0051 / $0.0058 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0007UH, 14.286%, 1 ELEMENT, FERRITE-CORE, SMD, 1005 | 5450 |
|
$0.0351 / $0.1080 | Buy Now |
DISTI #
SMC-MLG1005S0N7BT000
|
Sensible Micro Corporation | Conn Wire To Board Hdr 6 Pos 2.54Mm Solder St Thru-Hole - Bulk RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9326 |
|
RFQ | |
DISTI #
MLG1005S0N7BT000
|
Avnet Abacus | Ind High Frequency Chip Unshielded Multi-Layer 0.7nH 0.1nH 100MHz Ceramic 1A 0402 Punched Paper T/R (Alt: MLG1005S0N7BT000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLG1005S0N7BT000
MLG1005S0N7BT000 CAD Models
MLG1005S0N7BT000 Part Data Attributes
|
MLG1005S0N7BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S0N7BT000
TDK Corporation
General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0007 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 14.29% |