Part Details for MLG0603S3N3S by TDK Corporation
Overview of MLG0603S3N3S by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S3N3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30593466
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 4Q-Factor Ceramic 0.3A 0.35Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1374 Package Multiple: 1 | Americas - 4780 |
|
$0.0225 / $0.0228 | Buy Now |
DISTI #
C1S741000301866
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 3.3nH 0.3nH 100MHz 4Q-Factor Ceramic 300mA 350mOhm DCR 0201 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4780 |
|
$0.0180 / $0.0370 | Buy Now |