Part Details for MLG0603S1N0BT000 by TDK Corporation
Overview of MLG0603S1N0BT000 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S1N0BT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MLG0603S1N0BT000CT-ND
|
DigiKey | FIXED IND 1NH 600MA 100 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
29975 In Stock |
|
$0.0235 / $0.1100 | Buy Now |
DISTI #
MLG0603S1N0BT000
|
Avnet Americas | MLG0603S1N0BT000 - Tape and Reel (Alt: MLG0603S1N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
810-MLG0603S1N0BT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND RoHS: Compliant | 15351 |
|
$0.0230 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.001UH, GENERAL PURPOSE INDUCTOR, SMD | 15000 |
|
$0.0215 / $0.0660 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.001UH, GENERAL PURPOSE INDUCTOR, SMD | 11944 |
|
$0.0330 / $0.1650 | Buy Now |
Part Details for MLG0603S1N0BT000
MLG0603S1N0BT000 CAD Models
MLG0603S1N0BT000 Part Data Attributes
|
MLG0603S1N0BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S1N0BT000
TDK Corporation
General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for MLG0603S1N0BT000
This table gives cross-reference parts and alternative options found for MLG0603S1N0BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S1N0BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NML02B1N0TRF | General Purpose Inductor, 0.001uH, Ceramic-Core, 0201, | NIC Components Corp | MLG0603S1N0BT000 vs NML02B1N0TRF |
WLCM0603Z0B1N0TB | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | MLG0603S1N0BT000 vs WLCM0603Z0B1N0TB |
WQCM0603Z0B1N0TB | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | MLG0603S1N0BT000 vs WQCM0603Z0B1N0TB |
WLCM0603TGB1N0TB | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | MLG0603S1N0BT000 vs WLCM0603TGB1N0TB |