There are no models available for this part yet.
Overview of MLG0603S15NJ by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLG0603S15NJ by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK5637
|
Newark | Mlg0603S15Nj |Tdk MLG0603S15NJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.2520 | Buy Now | |
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Multi-Layer 15nH 5% 100MHz 6Q-Factor Ceramic 180mA 1.1Ohm DCR 0201 T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0301 / $0.0911 | Buy Now | ||
DISTI #
30593124
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 6Q-Factor Ceramic 0.18A 1.1Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 8230 |
|
$0.0161 / $0.0163 | Buy Now | |
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |||
DISTI #
C1S741001785418
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0387 / $0.0404 | Buy Now | |
DISTI #
C1S741000301741
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 15nH 5% 100MHz 6Q-Factor Ceramic 180mA 1.1Ohm DCR 0201 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8230 |
|
$0.0129 / $0.0143 | Buy Now |