Part Details for MLG0603S10NHT000 by TDK Corporation
Overview of MLG0603S10NHT000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S10NHT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLG0603S10NHT000-ND
|
DigiKey | FIXED IND 10NH 200MA 800MOHM SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 | Buy Now |
DISTI #
MLG0603S10NHT000
|
Avnet Americas | MLG0603S10NHT000 - Tape and Reel (Alt: MLG0603S10NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
810-MLG0603S10NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 10nH StdQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
DISTI #
32417269
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.01uH 3% 100MHz 5Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 | Americas - 7402 |
|
$0.0193 / $0.0204 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01UH, GENERAL PURPOSE INDUCTOR, SMD | 15800 |
|
$0.0215 / $0.0660 | Buy Now |
DISTI #
C1S741000822721
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 10nH 3% 100MHz 5Q-Factor Ceramic 200mA 800mOhm DCR 0201 T/R RoHS: Compliant Container: Cut Tape | 7402 |
|
$0.0159 / $0.0196 | Buy Now |
Part Details for MLG0603S10NHT000
MLG0603S10NHT000 CAD Models
MLG0603S10NHT000 Part Data Attributes
|
MLG0603S10NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S10NHT000
TDK Corporation
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |