Part Details for MLG0603S0N8CTD25 by TDK Corporation
Overview of MLG0603S0N8CTD25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S0N8CTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174006-1-ND
|
DigiKey | FIXED IND 0.8NH 600MA 100MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13109 In Stock |
|
$0.0294 / $0.1000 | Buy Now |
DISTI #
MLG0603S0N8CTD25
|
Avnet Americas | MLG0603S0N8CTD25 - Tape and Reel (Alt: MLG0603S0N8CTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 | Buy Now |
DISTI #
810-MLG0603S0N8CTD25
|
Mouser Electronics | RF Inductors - SMD IND 0201 0.8nH StdQ AEC Q200 RF IND RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
Part Details for MLG0603S0N8CTD25
MLG0603S0N8CTD25 CAD Models
MLG0603S0N8CTD25 Part Data Attributes
|
MLG0603S0N8CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S0N8CTD25
TDK Corporation
General Purpose Inductor, 0.0008uH, Ceramic-Core, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0008 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.2NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.25% |
Alternate Parts for MLG0603S0N8CTD25
This table gives cross-reference parts and alternative options found for MLG0603S0N8CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S0N8CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603S0N8C-T | General Purpose Inductor, 0.0008uH, 25%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 | TAIYO YUDEN | MLG0603S0N8CTD25 vs HKQ0603S0N8C-T |
MLG0603S0N8CT000 | General Purpose Inductor, 0.0008uH, 25%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | MLG0603S0N8CTD25 vs MLG0603S0N8CT000 |