Part Details for MLG0603S0N4C by TDK Corporation
Overview of MLG0603S0N4C by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603S0N4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30609323
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0004uH 0.2nH 100MHz Ceramic 0.6A 0.1Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2067 Package Multiple: 1 | Americas - 13340 |
|
$0.0151 | Buy Now |
DISTI #
C1S741000433466
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 13340 |
|
$0.0125 / $0.0139 | Buy Now |