Part Details for MLG0402Q2N2ST000 by TDK Corporation
Overview of MLG0402Q2N2ST000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0402Q2N2ST000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9448-1-ND
|
DigiKey | FIXED IND 2.2NH 200MA 800MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7633 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
MLG0402Q2N2ST000
|
Avnet Americas | MLG0402Q2N2ST000 - Tape and Reel (Alt: MLG0402Q2N2ST000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
810-MLG0402Q2N2ST000
|
Mouser Electronics | RF Inductors - SMD - RoHS: Compliant | 18660 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0107 | Buy Now |
Part Details for MLG0402Q2N2ST000
MLG0402Q2N2ST000 CAD Models
MLG0402Q2N2ST000 Part Data Attributes
|
MLG0402Q2N2ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0402Q2N2ST000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 2 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.14% |
Alternate Parts for MLG0402Q2N2ST000
This table gives cross-reference parts and alternative options found for MLG0402Q2N2ST000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0402Q2N2ST000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02TN2N2S02B | General Purpose Inductor, 0.0022uH, 1 Element, SMD, 01005, CHIP, 01005, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLG0402Q2N2ST000 vs LQP02TN2N2S02B |
LQP02TN2N2S02D | General Purpose Inductor, 0.0022uH, 1 Element, SMD, 01005, CHIP, 01005, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLG0402Q2N2ST000 vs LQP02TN2N2S02D |