Part Details for MLG0402P33NHT000 by TDK Corporation
Overview of MLG0402P33NHT000 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0402P33NHT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLG0402P33NHT000-ND
|
DigiKey | FIXED IND 33NH 120MA 3.8 OHM SMD Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
MLG0402P33NHT000
|
Avnet Americas | MLG0402P33NHT000 - Tape and Reel (Alt: MLG0402P33NHT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-MLG0402P33NHT000
|
Mouser Electronics | RF Inductors - SMD IND 01005 33nH Hi-Q SMD RF IND RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0120 | Buy Now |
|
Quest Components | 16000 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
MLG0402P33NHT000
|
Avnet Asia | MLG0402P33NHT000 (Alt: MLG0402P33NHT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MLG0402P33NHT000
MLG0402P33NHT000 CAD Models
MLG0402P33NHT000 Part Data Attributes
|
MLG0402P33NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0402P33NHT000
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 3% |
Alternate Parts for MLG0402P33NHT000
This table gives cross-reference parts and alternative options found for MLG0402P33NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0402P33NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLG0402Q33NHT000 | TDK Corporation | Check for Price | General Purpose Inductor, | MLG0402P33NHT000 vs MLG0402Q33NHT000 |