-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLFM25JTD1R60CT-ND
|
DigiKey | RES 1.6 OHM 5% 0.4W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0333 / $0.2600 | Buy Now |
DISTI #
MLFM25JTD1R60
|
Avnet Americas | Resistor Metal/Thin Film 0204 1.6Ohm 5% 2/5W ±100ppm/°C T/R (Alt: MLFM25JTD1R60) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-MLFM25JTD1R60
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 1.6 ohm, 5%, 100 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.0270 / $0.0330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0256 / $0.0299 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 1.6 ohm, 5%, 100 ppm, 0.4W - Mini Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFM25JTD1R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM25JTD1R60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MLFM25JTD1R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFM25JTD1R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFA25JTD1R60 | Fixed Resistor, Thin Film, 0.4W, 1.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1405, MELF | SEI Stackpole Electronics Inc | MLFM25JTD1R60 vs MLFA25JTD1R60 |