MLFM25FTC1R50
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MLFM25FTC1R50 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MLFM25FTC1R50 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MLFM25FTC1R50CT-ND
DigiKey RES 1.5 OHM 1% 0.4W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2600
  • 3,000 $0.0333
$0.0333 / $0.2600 Buy Now
DISTI # MLFM25FTC1R50
Avnet Americas Resistor Metal/Thin Film 0204 1.5Ohm 1% 2/5W ±50ppm/°C T/R (Alt: MLFM25FTC1R50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-MLFM25FTC1R50
Mouser Electronics MELF Resistors RES, MELF, 0204, 1.5 ohm, 1%, 50 ppm, 0.4W RoHS: Compliant 0
  • 3,000 $0.0330
  • 6,000 $0.0300
  • 9,000 $0.0280
  • 24,000 $0.0270
$0.0270 / $0.0330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0260
$0.0260 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0299
  • 6,000 $0.0284
  • 12,000 $0.0270
  • 24,000 $0.0256
$0.0256 / $0.0299 Buy Now
NAC RESISTOR, METAL FILM, 0204, 1.5 ohm, 1%, 50 ppm, 0.4W - Mini Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0670
  • 15,000 $0.0570
  • 75,000 $0.0500
$0.0500 / $0.0670 Buy Now

CAD Models for MLFM25FTC1R50 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFM25FTC1R50 by SEI Stackpole Electronics Inc

MLFM25FTC1R50
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
1.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MLFM25FTC1R50
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MLFM25FTC1R50

This table gives cross-reference parts and alternative options found for MLFM25FTC1R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFM25FTC1R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMA02040C1508FB000 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1.5 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MLFM25FTC1R50 vs MMA02040C1508FB000
MMA02040C1508FB300 Fixed Resistor, Thin Film, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MLFM25FTC1R50 vs MMA02040C1508FB300
CSRV0204FTDG1R50 Fixed Resistor, Thin Film, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Viking Tech Corp MLFM25FTC1R50 vs CSRV0204FTDG1R50
MMA02040C1508FB000 Fixed Resistor, Thin Film, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MLFM25FTC1R50 vs MMA02040C1508FB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFM25FTC1R50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFM25FTC1R50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFM25FTC1R50 would you like to use for your alert(s)?
  • Please alert me when MLFM25FTC1R50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFM25FTC1R50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFM25FTC1R50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFM25FTC1R50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFM25FTC1R50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFM25FTC1R50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: