Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
738-MLFA25JTD200RCT-ND
|
DigiKey
|
RES 200 OHM 5% 0.4W MELF 0204
Min Qty:
1
Lead time:
13 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0308 / $0.2400
|
Buy Now
|
|
|
Avnet Americas
|
Resistor Precision Metal Film 0204 200Ohm 5% 2/5W ?100ppm/?C Melf T/R - Tape and Reel (Alt: MLFA25JTD200R)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
13 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
DISTI #
708-MLFA25JTD200R
|
Mouser Electronics
|
MELF Resistors RES, MELF, 0204, 200 ohm, 5%, 100 ppm, 0.4W
RoHS:
Compliant
|
0
|
-
3,000
$0.0300
-
6,000
$0.0270
-
9,000
$0.0250
|
$0.0250 / $0.0300
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
13 Weeks
|
0
|
|
$0.0247
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
3,000
$0.0277
-
6,000
$0.0263
-
12,000
$0.0250
-
24,000
$0.0237
|
$0.0237 / $0.0277
|
Buy Now
|
|
|
NAC
|
RESISTOR, METAL FILM, 0204, 200 ohm, 5%, 100 ppm, 0.4W - Metal Film Melf Resistor - AEC-Q200 Qualified
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
|
0
|
-
3,000
$0.0620
-
15,000
$0.0530
-
75,000
$0.0462
|
$0.0462 / $0.0620
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
STACKPOLE ELECTRONICS INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Stackpole Electronics, Inc.
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1405, MELF
VS
-