-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLFA25FTC220K by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLFA25FTC220KCT-ND
|
DigiKey | RES 220K OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.1500 | Buy Now |
DISTI #
MLFA25FTC220K
|
Avnet Americas | Resistor Precision Metal Film 0204 220kOhm 1% 2/5W ?50ppm/?C Melf T/R - Tape and Reel (Alt: MLFA25FT... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0262 / $0.0280 | Buy Now |
DISTI #
708-MLFA25FTC220K
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 220 Kohm, 1%, 50 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.0250 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.0267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.0256 / $0.0299 | Buy Now |
DISTI #
44137771
|
Verical | Res Thin Film 0204(1406) 220K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1145 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 220 Kohm, 1%, 50 ppm, 0.4W - Metal Film Melf Resistor - AEC-Q200 Qualifi... more RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0500 / $0.0670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$0.0256 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFA25FTC220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA25FTC220K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MLFA25FTC220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA25FTC220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMA02040C2203FB300 | Vishay Intertechnologies | $0.0303 | Fixed Resistor, Thin Film, 0.4W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MLFA25FTC220K vs MMA02040C2203FB300 |