Part Details for MLF2012E6R8K by TDK Corporation
Results Overview of MLF2012E6R8K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012E6R8K Information
MLF2012E6R8K by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLF2012E6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 170 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 3200 |
|
$0.0990 / $0.3300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 144 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 136 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for MLF2012E6R8K
MLF2012E6R8K CAD Models
MLF2012E6R8K Part Data Attributes
|
MLF2012E6R8K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012E6R8K
TDK Corporation
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012E6R8K
This table gives cross-reference parts and alternative options found for MLF2012E6R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012E6R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L0805S682K | Rakon Limited | Check for Price | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | MLF2012E6R8K vs L0805S682K |
MCI0805JTE6R8K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012E6R8K vs MCI0805JTE6R8K |