Part Details for MLF2012DR39KT000 by TDK Corporation
Overview of MLF2012DR39KT000 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MLF2012DR39KT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1042-2-ND
|
DigiKey | FIXED IND 390NH 200MA 450MOHM SM Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
DISTI #
MLF2012DR39KT000
|
Avnet Americas | Multilayer Inductor, 390 nH, 250 Milliohm, ? 10%, 250 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012DR39KT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
|
Future Electronics | MLF Series 0805 390 nH ±10 % Tol. 200 mA Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0680 | Buy Now |
DISTI #
32417224
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 638 Package Multiple: 1 | Americas - 1632 |
|
$0.0475 / $0.0490 | Buy Now |
DISTI #
MLF2012DR39KT000
|
Avnet Abacus | Multilayer Inductor, 390 nH, 250 Milliohm, � 10%, 250 MHz, 200 mA, 0805 [2012 Metric] (Alt: MLF2012DR39KT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001215414
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 200mA 450mOhm DCR 0805 T/R RoHS: Compliant Container: Cut Tape | 1632 |
|
$0.0350 / $0.0391 | Buy Now |
Part Details for MLF2012DR39KT000
MLF2012DR39KT000 CAD Models
MLF2012DR39KT000 Part Data Attributes
|
MLF2012DR39KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR39KT000
TDK Corporation
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |