Part Details for MLF2012D82NMTD25 by TDK Corporation
Overview of MLF2012D82NMTD25 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012D82NMTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3131
|
Newark | Multilayer Inductor, 82Nh, 0.3A, 0805 Rohs Compliant: Yes |Tdk MLF2012D82NMTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
445-16981-1-ND
|
DigiKey | FIXED IND 82NH 300MA 150MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10758 In Stock |
|
$0.0600 / $0.2200 | Buy Now |
DISTI #
MLF2012D82NMTD25
|
Avnet Americas | Multilayer Inductor, 82 nH, 80 Milliohm, ? 20%, 550 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012D82NMTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 | Buy Now |
DISTI #
810-MLF2012D82NMTD25
|
Mouser Electronics | RF Inductors - SMD 82nH 150mohms 300mA +/-20% Fer AEC-Q200 RoHS: Compliant | 3823 |
|
$0.0600 / $0.2200 | Buy Now |
|
Future Electronics | Fixed Inductors 82nH 150mohms 300mA +/-20% Fer AEC-Q200 - automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0599 / $0.0634 | Buy Now |
DISTI #
MLF2012D82NMTD25
|
TTI | RF Inductors - SMD 82nH 150mohms 300mA +/-20% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
MLF2012D82NMTD25
|
TME | Inductor: ferrite, SMD, 0805, 82nH, 300mA, 150mΩ, ftest: 50MHz, ±20% Min Qty: 4000 | 0 |
|
$0.0790 | RFQ |
DISTI #
MLF2012D82NMTD25
|
Avnet Abacus | (Alt: MLF2012D82NMTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0797 / $0.0854 | Buy Now |
Part Details for MLF2012D82NMTD25
MLF2012D82NMTD25 CAD Models
MLF2012D82NMTD25 Part Data Attributes
|
MLF2012D82NMTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012D82NMTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for MLF2012D82NMTD25
This table gives cross-reference parts and alternative options found for MLF2012D82NMTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012D82NMTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2012F82NMT | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | MLF2012D82NMTD25 vs CM2012F82NMT |
ILSB0805ER82NM | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MLF2012D82NMTD25 vs ILSB0805ER82NM |
MLF2012D82NMT000 | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE | TDK Corporation | MLF2012D82NMTD25 vs MLF2012D82NMT000 |
ILSB0805ER82NM | General Fixed Inductor, 1 ELEMENT, 0.082 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | MLF2012D82NMTD25 vs ILSB0805ER82NM |