Part Details for MLF2012C270MT000 by TDK Corporation
Overview of MLF2012C270MT000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MLF2012C270MT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8979-1-ND
|
DigiKey | FIXED IND 27UH 5MA 1 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
421 In Stock |
|
$0.0400 / $0.1400 | Buy Now |
DISTI #
MLF2012C270MT000
|
Avnet Americas | MLF2012C270MT000 - Tape and Reel (Alt: MLF2012C270MT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0427 | Buy Now |
DISTI #
54688902
|
Verical | Inductor General Purpose Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 | Americas - 4566 |
|
$0.0536 / $0.0674 | Buy Now |
DISTI #
C1S741000150387
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 5mA 1Ohm DCR 0805 T/R RoHS: Compliant Container: Cut Tape | 4566 |
|
$0.0343 / $0.0496 | Buy Now |
Part Details for MLF2012C270MT000
MLF2012C270MT000 CAD Models
MLF2012C270MT000 Part Data Attributes
|
MLF2012C270MT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012C270MT000
TDK Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |