MLF2012A1R2J
TDK Corporation
Description: General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of MLF2012A1R2J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF2012A1R2J by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 810-MLF2012A1R2J
Mouser Electronics RF Inductors - SMD 2012 1.2uH 5% RoHS: Compliant 4727
  • 1 $0.1400
  • 10 $0.0920
  • 100 $0.0720
  • 1,000 $0.0550
  • 4,000 $0.0550
  • 8,000 $0.0540
  • 100,000 $0.0530
$0.0530 / $0.1400 Buy Now
DISTI # C1S741000289078
Chip1Stop Inductor RF Chip Shielded Multi-Layer 1.2uH 5% 10MHz 45Q-Factor Ferrite 80mA 350mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 5
  • 25 $0.1040
$0.1040 Buy Now

CAD Models for MLF2012A1R2J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLF2012A1R2J by TDK Corporation

MLF2012A1R2J
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
0805
Core Material
FERRITE
DC Resistance
0.35 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.08 A
Self Resonance Frequency
110 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q MEASURED AT 10 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
5%
Want to compare parts?
  1. MLF2012A1R2J
    TDK Corporation
    General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Related Parts for MLF2012A1R2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF2012A1R2J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF2012A1R2J by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF2012A1R2J would you like to use for your alert(s)?
  • Please alert me when MLF2012A1R2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF2012A1R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF2012A1R2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF2012A1R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF2012A1R2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF2012A1R2J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: