Part Details for MLF1608E100MTD00 by TDK Epcos
Overview of MLF1608E100MTD00 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF1608E100MTD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10mA 10uH 20% 1 0603 Inductors (SMD) ROHS | 10 |
|
$0.1951 / $0.3351 | Buy Now |