-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7016
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 100Ma, 0.33 H, 750M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608DR33JTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16961-1-ND
|
DigiKey | FIXED IND 330NH 100MA 750MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7865 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
MLF1608DR33JTD25
|
Avnet Americas | Multilayer Inductor, 330 nH, 400 Milliohm, ± 5%, 320 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608DR33JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 | Buy Now |
DISTI #
810-MLF1608DR33JTD25
|
Mouser Electronics | RF Inductors - SMD 330nH 750mohms 100mA +/-5% Fer AEC-Q200 RoHS: Compliant | 4759 |
|
$0.0780 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0840 | Buy Now |
DISTI #
MLF1608DR33JTD25
|
TME | Inductor: ferrite, SMD, 0603, 330nH, 100mA, 750mΩ, Q: 25, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1330 | RFQ |
DISTI #
MLF1608DR33JTD25
|
Avnet Abacus | Multilayer Inductor, 330 nH, 400 Milliohm, � 5%, 320 MHz, 100 mA, 0603 [1608 Metric] (Alt: MLF1608DR33JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608DR33JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608DR33JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF1608DR33JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608DR33JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608DR33JT000 | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | MLF1608DR33JTD25 vs MLF1608DR33JT000 |
MLF1608DR33JT | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLF1608DR33JTD25 vs MLF1608DR33JT |