Datasheets
MLF1608DR10MTD25 by: TDK Corporation

General Purpose Inductor,

Part Details for MLF1608DR10MTD25 by TDK Corporation

Overview of MLF1608DR10MTD25 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF1608DR10MTD25

Part # Distributor Description Stock Price Buy
DISTI # 445-16945-1-ND
DigiKey FIXED IND 100NH 200MA 350MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3990
In Stock
  • 1 $0.2200
  • 10 $0.1800
  • 25 $0.1548
  • 50 $0.1294
  • 100 $0.1088
  • 250 $0.0882
  • 4,000 $0.0823
$0.0823 / $0.2200 Buy Now
DISTI # MLF1608DR10MTD25
Avnet Americas MLF1608DR10MTD25 - Tape and Reel (Alt: MLF1608DR10MTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0592
$0.0592 Buy Now
DISTI # 810-MLF1608DR10MTD25
Mouser Electronics RF Inductors - SMD 100nH 350mohms 200mA +/-20% Fer AEC-Q200 RoHS: Compliant 651
  • 1 $0.2200
  • 10 $0.1840
  • 100 $0.1320
  • 1,000 $0.0900
  • 4,000 $0.0840
  • 8,000 $0.0750
  • 24,000 $0.0710
  • 100,000 $0.0680
$0.0680 / $0.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0647
$0.0647 Buy Now

Part Details for MLF1608DR10MTD25

MLF1608DR10MTD25 CAD Models

MLF1608DR10MTD25 Part Data Attributes

MLF1608DR10MTD25 TDK Corporation
Buy Now Datasheet
Compare Parts:
MLF1608DR10MTD25 TDK Corporation General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer TDK
Case/Size Code 0603
Construction Rectangular
Core Material FERRITE
DC Resistance 0.35 Ω
Inductance-Nom (L) 0.1 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.2 A
Reference Standard AEC-Q200
Self Resonance Frequency 450 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature INDUCTANCE IS MEASURED AT 1 MILLI AMPERE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 20%

Alternate Parts for MLF1608DR10MTD25

This table gives cross-reference parts and alternative options found for MLF1608DR10MTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608DR10MTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLF1608DR10MTA00 General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE TDK Corporation MLF1608DR10MTD25 vs MLF1608DR10MTA00

MLF1608DR10MTD25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF1608DR10MTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF1608DR10MTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF1608DR10MTD25 would you like to use for your alert(s)?
  • Please alert me when MLF1608DR10MTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF1608DR10MTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF1608DR10MTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF1608DR10MTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF1608DR10MTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF1608DR10MTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: