There are no models available for this part yet.
Overview of MLF1608C150KTA00 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLF1608C150KTA00 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2mA 15uH 10% 800m 0603 Inductors (SMD) ROHS | 11326 |
|
$0.0150 / $0.0297 | Buy Now |
CAD Models for MLF1608C150KTA00 by TDK Epcos
Related Parts for MLF1608C150KTA00
-
MLF1608A3R3JT000Fixed Inductors
-
CL10C330JC8NNWCFixed Capacitors
-
CRCW06037K50FKEAFixed Resistors
-
ACM2012D-900-2P-T00Data Line Filters
-
S4B-PH-SM4-TBHeaders and Edge Type Connectors
-
DMG6402LDM-7Power Field-Effect Transistors
-
TPS65165RSBRSwitching Regulator or Controllers
-
RCLAMP0504F.TCTTransient Suppressors
-
BC847QAPNZSmall Signal Bipolar Transistors