-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF14DTS160R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLF14DTS160R-ND
|
DigiKey | RES 160 OHM 0.5% 1/4W MELF 0204 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
MLF14DTS160R
|
Avnet Americas | Res Metal Film 1406 160 Ohm 0.5% 1/4W ?15ppm/?C Conformal SMD Melf Plastic T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 / $0.0715 | Buy Now |
DISTI #
708-MLF14DTS160R
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 160 ohm, 0.5%, 15 ppm, 0.25W RoHS: Compliant | 0 |
|
$0.0780 / $0.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 160 ohm, 0.5%, 15 ppm, 0.25W - Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1375 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF14DTS160R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF14DTS160R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MLF14DTS160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF14DTS160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZC0204DKC13160R | Vitrohm Portuguesa LDA | Check for Price | Fixed Resistor, Metal Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | MLF14DTS160R vs ZC0204DKC13160R |
CSR0204DTNV1600 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | MLF14DTS160R vs CSR0204DTNV1600 |
ZC0204DKC07160R | Vitrohm Portuguesa LDA | Check for Price | Fixed Resistor, Metal Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | MLF14DTS160R vs ZC0204DKC07160R |
ZC0204DKC07160 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 160ohm, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF | MLF14DTS160R vs ZC0204DKC07160 |