Part Details for MLESRD-A1-0000-000V01 by Cree, Inc.
Results Overview of MLESRD-A1-0000-000V01 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLESRD-A1-0000-000V01 Information
MLESRD-A1-0000-000V01 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLESRD-A1-0000-000V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLESRD-A1-0000-000V01-ND
|
DigiKey | LED XLAMP MLE RED 625NM SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5100 | Buy Now |
DISTI #
MLESRD-A1-0000-000V01
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: MLESRD-A1-0000-000V01) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-MLESRDA100V01
|
Mouser Electronics | High Power LEDs - Single Color Red, 18.1lm RoHS: Compliant | 0 |
|
Order Now |
Part Details for MLESRD-A1-0000-000V01
MLESRD-A1-0000-000V01 CAD Models
MLESRD-A1-0000-000V01 Part Data Attributes
|
MLESRD-A1-0000-000V01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLESRD-A1-0000-000V01
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |