Part Details for MLESD12A-1206A4-TP by Micro Commercial Components
Results Overview of MLESD12A-1206A4-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLESD12A-1206A4-TP Information
MLESD12A-1206A4-TP by Micro Commercial Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MLESD12A-1206A4-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLESD12A-1206A4-TPMSCT-ND
|
DigiKey | TVS DEVICE MIXED 20V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
|
Vyrian | Filters | 961 |
|
RFQ |
Part Details for MLESD12A-1206A4-TP
MLESD12A-1206A4-TP CAD Models
MLESD12A-1206A4-TP Part Data Attributes
|
MLESD12A-1206A4-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MLESD12A-1206A4-TP
Micro Commercial Components
Data Line Filter, 4 Function(s), 12V, EIA STD PACKAGE SIZE 1206, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 0.3 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.43 mm | |
JESD-609 Code | e3 | |
Length | 3.72 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 12 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.7 mm |