Part Details for MLESD08A-2510-TP by Micro Commercial Components
Overview of MLESD08A-2510-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLESD08A-2510-TP
MLESD08A-2510-TP CAD Models
MLESD08A-2510-TP Part Data Attributes:
|
MLESD08A-2510-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MLESD08A-2510-TP
Micro Commercial Components
Data Line Filter, 4 Function(s), 8V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 0.3 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.43 mm | |
JESD-609 Code | e3 | |
Length | 2.55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 8 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.1 mm |