Part Details for MLEROY-A1-0000-000504 by Cree, Inc.
Overview of MLEROY-A1-0000-000504 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEROY-A1-0000-000504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8145
|
Newark | Xlamp Ml-E Light Emitting Diode Royal Blue |Cree Led MLEROY-A1-0000-000504 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 | Buy Now |
DISTI #
MLEROY-A1-0000-000504CT-ND
|
DigiKey | LED XLAMP MLE BLUE 453NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6900 / $1.0400 | Buy Now |
DISTI #
MLEROY-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: MLEROY-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5698 / $0.6402 | Buy Now |
DISTI #
941-MLEROYA100504
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 17.5rf RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEROY-A1-000-000504
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.7290 / $0.7430 | Buy Now |
DISTI #
MLEROY-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: MLEROY-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5698 / $0.6402 | Buy Now |
DISTI #
MLEROY-A1-0000-000504
|
Avnet Silica | XLAMP ML-E LIGHT EMITTING DIODE ROYAL BLUE (Alt: MLEROY-A1-0000-000504) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MLEROY-A1-0000-000504
MLEROY-A1-0000-000504 CAD Models
MLEROY-A1-0000-000504 Part Data Attributes:
|
MLEROY-A1-0000-000504
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEROY-A1-0000-000504
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.35 A | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |