Part Details for MLEGRN-A1-0000-000001 by Cree, Inc.
Overview of MLEGRN-A1-0000-000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for MLEGRN-A1-0000-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5575
|
Newark | High Brightness Led, Xlamp Ml-E Series, 535 Nm, Green, 30.6 Lm, 150 Ma Rohs Compliant: Yes |Cree Led MLEGRN-A1-0000-000001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.8430 / $1.2000 | Buy Now |
DISTI #
MLEGRN-A1-0000-000001CT-ND
|
DigiKey | LED XLAMP MLE GREEN 528NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
657 In Stock |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
MLEGRN-A1-0000-000
|
Avnet Americas | LED Uni-Color Green 30.6lm Chip LED 4-Pin SMD T/R - Bag (Alt: MLEGRN-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5246 | Buy Now |
DISTI #
941-MLEGRNA10001
|
Mouser Electronics | High Power LEDs - Single Color Green 520-535nm 35.2lm @ 150mA RoHS: Compliant | 5741 |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
MLEGRN-A1-000-000001
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6800 | Buy Now |
DISTI #
MLEGRN-A1-0000-000001
|
Avnet Silica | (Alt: MLEGRN-A1-0000-000001) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MLEGRN-A1-0000-000001
MLEGRN-A1-0000-000001 CAD Models
MLEGRN-A1-0000-000001 Part Data Attributes
|
MLEGRN-A1-0000-000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEGRN-A1-0000-000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | Green | |
Forward Current-Max | 0.35 A | |
Luminous Intensity-Min | 125 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |