Part Details for MLED71 by Freescale Semiconductor
Overview of MLED71 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLED71
MLED71 CAD Models
MLED71 Part Data Attributes
|
MLED71
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MLED71
Freescale Semiconductor
LAMP,IRED,940NM PEAK WAVELENGTH,2MW OUTPUT POWER,LED-7A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 940 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 6 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 4.8e-8 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 30 deg |