Part Details for MLEAMB-A1-0000-000001 by Cree, Inc.
Overview of MLEAMB-A1-0000-000001 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MLEAMB-A1-0000-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLEAMB-A1-0000-000001-ND
|
DigiKey | LED XLAMP MLE AMB 590NM SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7820 | Buy Now |
DISTI #
941-MLEAMBA1000001
|
Mouser Electronics | High Power LEDs - Single Color Amber, 30.6lm RoHS: Compliant | 1369 |
|
$0.5970 / $0.9200 | Buy Now |
Part Details for MLEAMB-A1-0000-000001
MLEAMB-A1-0000-000001 CAD Models
MLEAMB-A1-0000-000001 Part Data Attributes:
|
MLEAMB-A1-0000-000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAMB-A1-0000-000001
Cree, Inc.
Single Color LED, Amber, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Forward Current-Max | 0.25 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |