Part Details for MLE145158-5P by Lansdale Semiconductor Inc
Overview of MLE145158-5P by Lansdale Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE145158-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE145158-5P
|
Avnet Asia | SERIAL-INPUT PLL FREQUENCY SYNTHESIZER (Alt: MLE145158-5P) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MLE145158-5P
MLE145158-5P CAD Models
MLE145158-5P Part Data Attributes
|
MLE145158-5P
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MLE145158-5P
Lansdale Semiconductor Inc
PLL Frequency Synthesizer, CMOS, PDSO16, LEAD FREE, SOG-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MLE145158-5P
This table gives cross-reference parts and alternative options found for MLE145158-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE145158-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145158DW2 | PLL FREQUENCY SYNTHESIZER, 25MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MLE145158-5P vs MC145158DW2 |
MC145158DW2R2 | MC145158DW2R2 | Freescale Semiconductor | MLE145158-5P vs MC145158DW2R2 |
ML145158-5P | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Lansdale Semiconductor Inc | MLE145158-5P vs ML145158-5P |
MC145158DW2R2 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MLE145158-5P vs MC145158DW2R2 |