Part Details for MLE-145-01-G-DV-P by Samtec Inc
Overview of MLE-145-01-G-DV-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE-145-01-G-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1956
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip Rohs Compliant: Yes |Samtec MLE-145-01-G-DV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$9.5800 / $17.0400 | Buy Now |
DISTI #
MLE-145-01-G-DV-P-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$8.8000 / $14.5900 | Buy Now |
DISTI #
MLE-145-01-G-DV-P
|
Avnet Americas | Conn Socket Strip SKT 90 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-145-01-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.3800 / $14.5900 | Buy Now |
DISTI #
200-MLE14501GDVP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.4000 / $14.5900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $15.4300 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 73 |
|
$9.3800 / $14.5900 | Buy Now |
DISTI #
000000000001322589
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 110 |
|
$8.1900 / $14.5900 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $15.4300 | Buy Now |
DISTI #
5cd8ff61cd7c1c4c38535be5
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 110 |
|
$3.4000 / $14.5900 | Buy Now |
Part Details for MLE-145-01-G-DV-P
MLE-145-01-G-DV-P CAD Models
MLE-145-01-G-DV-P Part Data Attributes
|
MLE-145-01-G-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-145-01-G-DV-P
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.121 inch | |
Body Depth | 0.123 inch | |
Body Length | 1.755 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |
Alternate Parts for MLE-145-01-G-DV-P
This table gives cross-reference parts and alternative options found for MLE-145-01-G-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-145-01-G-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532469-3 | 90 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | MLE-145-01-G-DV-P vs 532469-3 |
534195-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MLE-145-01-G-DV-P vs 534195-7 |
531143-9 | 2 ROW BOX RECP 90 POS 075 C/L | TE Connectivity | MLE-145-01-G-DV-P vs 531143-9 |
531836-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | MLE-145-01-G-DV-P vs 531836-7 |
MLE-145-01-G-DV-A | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | MLE-145-01-G-DV-P vs MLE-145-01-G-DV-A |
SSW-145-22-G-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | MLE-145-01-G-DV-P vs SSW-145-22-G-D |
SSW-145-01-T-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | MLE-145-01-G-DV-P vs SSW-145-01-T-D |
530778-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | MLE-145-01-G-DV-P vs 530778-7 |
ISD2-45-D | Board Connector, 90 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | MLE-145-01-G-DV-P vs ISD2-45-D |
530780-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE | TE Connectivity | MLE-145-01-G-DV-P vs 530780-7 |