MLE-114-01-G-DV-A-TR
Samtec Inc
Description: Board Connector,

Overview of MLE-114-01-G-DV-A-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MLE-114-01-G-DV-A-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLE-114-01-G-DV-A-
Avnet Americas Conn Socket Strip SKT 28 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-114-01-G-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 10 $3.4600
  • 25 $3.2800
  • 100 $3.1200
  • 500 $2.9600
  • 1,000 $2.8200
  • 5,000 $2.6800
  • 8,929 $2.3600
  • 17,858 $2.2300
$2.2300 / $3.4600 Buy Now
DISTI # 000000000002521761
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 10 $3.4600
  • 25 $3.2800
  • 100 $3.1200
  • 500 $2.9600
  • 1,000 $2.8200
  • 5,000 $2.6800
  • 8,929 $2.3600
  • 17,858 $2.2300
$2.2300 / $3.4600 Buy Now

CAD Models for MLE-114-01-G-DV-A-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLE-114-01-G-DV-A-TR by Samtec Inc

MLE-114-01-G-DV-A-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
POSITIONING PIN
Body Breadth
0.121 inch
Body Depth
0.13 inch
Body Length
0.559 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.371 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.9 A
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
Want to compare parts?
  1. MLE-114-01-G-DV-A-TR
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLE-114-01-G-DV-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLE-114-01-G-DV-A-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of MLE-114-01-G-DV-A-TR would you like to use for your alert(s)?
  • Please alert me when MLE-114-01-G-DV-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLE-114-01-G-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLE-114-01-G-DV-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLE-114-01-G-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLE-114-01-G-DV-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLE-114-01-G-DV-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: