Part Details for MLE-112-01-G-DV-A-K-TR by Samtec Inc
Overview of MLE-112-01-G-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MLE-112-01-G-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1295
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec MLE-112-01-G-DV-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.2200 | Buy Now |
DISTI #
MLE-112-01-G-DV-A-K-TR-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 850 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
MLE-112-01-G-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-112-01-G-DV-A-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.8800 / $4.9000 | Buy Now |
DISTI #
200-MLE11201GDVAKTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip | 0 |
|
$1.8400 / $2.8800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $4.4900 | Buy Now |
DISTI #
000000000002196502
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$2.5300 / $4.9000 | Buy Now |
DISTI #
MLE-112-01-G-DV-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 24 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-112-01-G-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $4.4900 | Buy Now |
DISTI #
5cd8fedbcd7c1c4c3852c2ff
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1500 / $4.8990 | Buy Now |
Part Details for MLE-112-01-G-DV-A-K-TR
MLE-112-01-G-DV-A-K-TR CAD Models
MLE-112-01-G-DV-A-K-TR Part Data Attributes
|
MLE-112-01-G-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-112-01-G-DV-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |