-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1284
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec MLE-105-01-G-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$1.5300 / $1.8700 | Buy Now |
DISTI #
SAM14960CT-ND
|
DigiKey | CONN RCPT 10POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2787 In Stock |
|
$0.9289 / $3.3500 | Buy Now |
DISTI #
MLE-105-01-G-DV-K-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-105-01-G-DV-K-) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 2 Weeks, 6 Days Container: Reel | 31 Factory Stock |
|
$1.5100 / $3.3500 | Buy Now |
DISTI #
200-MLE10501GDVKTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 1086 |
|
$1.3300 / $3.3500 | Buy Now |
DISTI #
V36:1790_08429996
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 1 Weeks Date Code: 2313 | Americas - 3525 |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.5900 / $3.3500 | Buy Now |
DISTI #
67035714
|
Verical | Conn Socket Strip SKT 10 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Date Code: 2313 | Americas - 3525 |
|
$2.3200 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 18 |
|
$1.5100 / $3.3500 | Buy Now |
DISTI #
000000000001322464
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 27 |
|
$1.3300 / $3.3500 | Buy Now |
|
Velocity Electronics | Our Stock | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLE-105-01-G-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-105-01-G-DV-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.205 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.75 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.371 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 0.14 N |