Part Details for MLE-105-01-G-DV-K-FR by Samtec Inc
Overview of MLE-105-01-G-DV-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE-105-01-G-DV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE-105-01-G-DV-K-
|
Avnet Americas | Connector Socket Strip 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MLE-105-01-G-DV-K-) Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$0.5100 / $1.4400 | Buy Now |
DISTI #
200-MLE10501GDVKFR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip | 0 |
|
$0.9000 / $1.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
000000000006214524
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1175 | 0 |
|
$0.4700 / $1.4400 | Buy Now |
DISTI #
MLE-105-01-G-DV-K-FR
|
Avnet Abacus | (Alt: MLE-105-01-G-DV-K-FR) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
5f7c835fe56a7140582bd215
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1175 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5500 / $1.4400 | Buy Now |
Part Details for MLE-105-01-G-DV-K-FR
MLE-105-01-G-DV-K-FR CAD Models
MLE-105-01-G-DV-K-FR Part Data Attributes
|
MLE-105-01-G-DV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-105-01-G-DV-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.203 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.37 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |